Print Page
Image is for illustrative purposes only. Please refer to product description.
4,929 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.840 |
10+ | €0.553 |
100+ | €0.362 |
500+ | €0.344 |
1000+ | €0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD2020X01
Order Code2889040
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±15°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
15°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
Product traceability