Print Page
Image is for illustrative purposes only. Please refer to product description.
6,674 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.840 |
10+ | €0.553 |
25+ | €0.489 |
50+ | €0.426 |
100+ | €0.362 |
500+ | €0.344 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD2020X01
Order Code1779705
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±15°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VEMD2020X01 is a high speed and high sensitive Silicon PIN Photodiode in a miniature surface mount package (SMD) with dome lens and daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 to 950nm. The photo sensitive area of the chip is 0.23mm².
- Surface mount
- AEC-Q101 qualified
- High radiant sensitivity
- Daylight blocking filter matched with 830 to 950nm IR emitters
- Fast response time
- ϕ = ±15° Angle of half sensitivity
- Package matched with IR emitter series VSMB2000X01
- 4 Weeks floor life, MSL 2a, according to J-STD-020
- Lead (Pb)-free reflow soldering
Applications
Sensing & Instrumentation, Automation & Process Control, Communications & Networking
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
15°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability