Print Page
Image is for illustrative purposes only. Please refer to product description.
733 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.848 |
10+ | €0.580 |
25+ | €0.546 |
50+ | €0.511 |
100+ | €0.477 |
500+ | €0.435 |
Price for:Each
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBPW34FASR
Order Code1870776
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VBPW34FASR is a Silicon PIN Photodiode features high speed and high sensitive. It is a surface mount device (SMD) including the chip with a 7.5mm² sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength 870 or 950nm. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSFFxxxx series IR emitters.
- Surface mount
- 7.5mm² Radiant sensitive area
- High radiant sensitivity
- Daylight blocking filter matched with 870 to 950nm emitters
- Fast response time
- ϕ = ±65° Angle of half sensitivity
- 168h Floor life, MSL 3, according to J-STD-020
- Lead (Pb)-free reflow soldering
- Halogen-free according to IEC 61249-2-21 definition
Applications
Sensing & Instrumentation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
Product traceability