Print Page
7,932 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.810 |
100+ | €1.700 |
500+ | €1.580 |
1000+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40100CI-M3/P
Order Code3014205
Product RangeTMBS
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max700mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeTMBS
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
V40100CI-M3/P is a dual high voltage trench MOS barrier schottky rectifier. Typical application includes for use in high frequency converters, switching power supplies, freewheeling diodes, OR-ing diode, DC/DC converters, and reverse battery protection.
- Low forward voltage drop, low power losses
- High efficiency operation
- Solder bath temperature 275°C maximum, 10s, per JESD 22-B106
- Maximum repetitive peak reverse voltage is 100V (TA = 25°C)
- Maximum average forward rectified current is 20A (per diode, TA = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load per diode is 250A
- Instantaneous forward voltage per diode is 0.59V (typ, IF = 20A, TA = 125°C)
- Junction capacitance is 2450pF (typ, 4V, 1MHz, TA = 25°C)
- Common cathode circuit configuration
- TO-220AB package, operating junction temperature range from -40 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
TMBS
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability