Print Page
Image is for illustrative purposes only. Please refer to product description.
429 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
10+ | €2.520 |
25+ | €2.340 |
50+ | €2.150 |
100+ | €1.970 |
500+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSTA7100
Order Code1612512
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity5°
Diode Case StyleTO-18
Radiant Intensity (Ie)600mW/Sr
Rise Time600ns
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSTA7100 is a 875nm Infrared Emitting Diode in GaAlAs technology with lens. It is suitable for use in radiation source near infrared range.
- Hermetically sealed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±5° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
TO-18
Rise Time
600ns
Forward Current If(AV)
100mA
Operating Temperature Min
-
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
5°
Radiant Intensity (Ie)
600mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
Product traceability