Print Page
Image is for illustrative purposes only. Please refer to product description.
366 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.745 |
50+ | €0.505 |
100+ | €0.354 |
500+ | €0.347 |
1500+ | €0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT7100X01
Order Code1779653
Technical Datasheet
Wavelength Typ870nm
Viewing Angle60°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEMT7100X01 is a Silicon NPN Epitaxial Planar Phototransistor with daylight blocking filter and it has floor life of 168h, MSL 3, according to J-STD-020. The daylight blocking filter matches with 830 to 950nm IR emitters.
- AEC-Q101 qualified
- High photo sensitivity
- ±60° Angle of half sensitivity
Applications
Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
Wavelength Typ
870nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
AEC-Q100
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002