Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.257 |
9000+ | €0.252 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€771.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD7000X01
Order Code3880936
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±60°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
0805
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability