Print Page
Image is for illustrative purposes only. Please refer to product description.
1,148 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.440 |
50+ | €1.280 |
200+ | €1.110 |
500+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD5510FX01
Order Code2103888
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity540nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEMD5510FX01 is an Ambient Light Sensor with high photo sensitivity in a miniature surface mount device (SMD). The detector chip has 7.5mm² sensitive area. It is sensitive to visible light much like the human eye and has peak sensitivity at 540nm.
- High photo sensitivity
- Suppression filter for near infrared radiation
Applications
Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
540nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q100
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability