Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoTE1301-E3
Order Code1612807
Product RangeTE Series
Technical Datasheet
Capacitance2µF
Voltage(DC)50V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105C
Capacitor Case / PackageAxial Leaded
Lead Spacing-
PolarityPolar
Product Diameter6.604mm
Product Height-
Product Width-
ESR-
Product RangeTE Series
Product Length13.614mm
Qualification-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Dec-2015)
Alternatives for TE1301-E3
1 Product Found
Technical Specifications
Capacitance
2µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105C
Lead Spacing
-
Product Diameter
6.604mm
Product Width
-
Product Range
TE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Axial Leaded
Polarity
Polar
Product Height
-
ESR
-
Product Length
13.614mm
Ripple Current
-
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134