Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT51V337M2R5C0040
Order Code4015723
Product RangevPolyTan T51 Series
Technical Datasheet
1,600 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.785 |
50+ | €0.683 |
200+ | €0.580 |
400+ | €0.516 |
800+ | €0.452 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT51V337M2R5C0040
Order Code4015723
Product RangevPolyTan T51 Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeV
ESR0.04ohm
Capacitor Case / Package2917 [7343-20 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current2.16A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T51 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
T51V337M2R5C0040 is a vPolyTan™ T51 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, switch mode and point of load power supply, automotive - infotainment and cockpit electronics, storage and networking infrastructure equipment, industrial applications requiring high temperature operation applications.
- AEC-Q200 qualified
- Capacitance is 330µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343-20 Metric]
- Voltage(DC) rating is 2.5V
- Ripple current is 2.16A
- High performance and moulded case
- Ultra low ESR
- 100% tin termination and 100% surge current tested
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T51 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343-20 Metric]
Product Width
4.3mm
Ripple Current
2.16A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
Product traceability