Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT18D477K100CZSS
Order Code2886958
Product RangeT18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €252.520 |
Price for:Each
Minimum: 10
Multiple: 10
€2,525.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT18D477K100CZSS
Order Code2886958
Product RangeT18 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.7ohm
Failure Rate-
Ripple Current2.5A
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length34.11mm
Product Height-
Product RangeT18 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
34.11mm
Product Range
T18 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
ESR
0.7ohm
Ripple Current
2.5A
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability