Print Page
Image is for illustrative purposes only. Please refer to product description.
4,070 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.593 |
10+ | €0.443 |
100+ | €0.357 |
500+ | €0.327 |
1000+ | €0.300 |
5000+ | €0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSC53L-E3/57T
Order Code2889249
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current175A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SSC53L-E3/57T is a high current density surface-mount Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The low profile Schottky rectifier features guard ring for overvoltage protection, low power losses and high efficiency. Colour band denotes cathode end polarity.
- Very low forward voltage drop
- High surge capability
- 21V Maximum RMS voltage
- 30V Maximum DC blocking voltage
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
175A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Alternatives for SSC53L-E3/57T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361
Product traceability