Print Page
2,455 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.439 |
10+ | €0.293 |
100+ | €0.180 |
500+ | €0.168 |
1000+ | €0.148 |
5000+ | €0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS1P4L-M3/84A
Order Code2889243
Product RangeeSMP
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-220AA
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeeSMP
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
DO-220AA
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
eSMP
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability