Print Page
Packaging Options
33,263 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.211 |
10+ | €0.130 |
100+ | €0.112 |
500+ | €0.108 |
1000+ | €0.095 |
5000+ | €0.0739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL04-HE3-08
Order Code2889217
Product RangeeSMP
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.1A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max540mV
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeeSMP
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1.1A
Diode Case Style
DO-219AB
Forward Voltage Max
540mV
Operating Temperature Max
175°C
Product Range
eSMP
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability