Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS590DN-T1-GE3
Order Code3765824
Product RangeTrenchFET Series
Technical Datasheet
5,665 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.926 |
100+ | €0.616 |
500+ | €0.447 |
1000+ | €0.406 |
5000+ | €0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS590DN-T1-GE3
Order Code3765824
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.197ohm
Drain Source On State Resistance P Channel0.197ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel23.1W
Power Dissipation P Channel23.1W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
N- and P-channel 100V (D-S) MOSFET is typically used in applications such as DC/DC converters, active clamp, brushless DC motors, AC/DC inverter and motor drive switch.
- TrenchFET® power MOSFETs
- Thermally enhanced PowerPAK®
- 100% Rg tested
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.197ohm
No. of Pins
8Pins
Power Dissipation P Channel
23.1W
Product Range
TrenchFET Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.197ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
23.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability