Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIR632DP-T1-RE3
Order Code2729837
Product RangeThunderFET
Technical Datasheet
5,811 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.370 |
50+ | €1.040 |
100+ | €0.811 |
500+ | €0.687 |
1500+ | €0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR632DP-T1-RE3
Order Code2729837
Product RangeThunderFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id29A
Drain Source On State Resistance0.0285ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation69.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (21-Jan-2025)
Product Overview
N-channel 150V (D-S) MOSFET suitable for use in fixed telecom, DC/DC converter, primary and secondary side switch, battery management and synchronous rectification.
- ThunderFET® technology optimizes balance of RDS(on), Qi, Qsw and Qoss
- 100% Rg and UIS tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
29A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
69.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0285ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
ThunderFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability