9,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.358 |
10+ | €0.245 |
100+ | €0.188 |
500+ | €0.165 |
1000+ | €0.159 |
5000+ | €0.141 |
10000+ | €0.136 |
Product Information
Product Overview
The SIP32510DT-T1-GE3 is a slew rate Controlled Load Switch IC designed for 1.2 to 5.5V operation. The switch element is of n-channel device that provides low RON of 44mW typically over a wide range of input. It has low switch on-resistance starting at 1.5V input supply. It features a controlled soft on slew rate of typical 1.6ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails. This device features a low voltage control logic interface that can interface with low voltage control signals without extra level shifting circuit.
- 1.6ms at 3.3V Slew rate controlled turn-on
- Low quiescent current <lt/>1µA when disabled 10.5µA typical at VIN=1.2V
Applications
Consumer Electronics, Computers & Computer Peripherals, Industrial, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
High Side
5.5V
0.045ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
-
TSOT-23
Yes
1Outputs
85°C
-
No SVHC (10-Jun-2022)
TSOT-23
Technical Docs (2)
Alternatives for SIP32510DT-T1-GE3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate