Print Page
Image is for illustrative purposes only. Please refer to product description.
3,186 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €1.770 |
50+ | €1.610 |
100+ | €1.450 |
250+ | €1.380 |
500+ | €1.330 |
1000+ | €1.290 |
2500+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32419DN-T1-GE4
Order Code2889730
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage28V
Current Limit3.5A
On State Resistance0.056ohm
IC Case / PackageDFN
No. of Pins10Pins
Thermal Protection-
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleDFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
28V
On State Resistance
0.056ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
3.5A
IC Case / Package
DFN
Thermal Protection
-
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
DFN
Technical Docs (2)
Alternatives for SIP32419DN-T1-GE4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability