Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7252ADP-T1-GE3
Order Code3650268
Product RangeTrenchFET Series
Technical Datasheet
6,927 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
10+ | €1.480 |
100+ | €1.000 |
500+ | €0.837 |
1000+ | €0.737 |
5000+ | €0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7252ADP-T1-GE3
Order Code3650268
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel28.7A
Continuous Drain Current Id P Channel28.7A
Drain Source On State Resistance N Channel0.0155ohm
Drain Source On State Resistance P Channel0.0155ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel33.8W
Power Dissipation P Channel33.8W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
28.7A
Drain Source On State Resistance P Channel
0.0155ohm
No. of Pins
8Pins
Power Dissipation P Channel
33.8W
Product Range
TrenchFET Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
28.7A
Drain Source On State Resistance N Channel
0.0155ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
33.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SI7252ADP-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability