Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7234DP-T1-GE3
Order Code4384469
Product RangeTrench Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.280 |
9000+ | €1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€3,840.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7234DP-T1-GE3
Order Code4384469
Product RangeTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel2800µohm
Drain Source On State Resistance P Channel2800µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel3.5W
Power Dissipation P Channel3.5W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
2800µohm
No. of Pins
8Pins
Power Dissipation P Channel
3.5W
Product Range
Trench Series
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
2800µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
3.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability