Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0716 |
9000+ | €0.0706 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€214.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1865DDL-T1-GE3
Order Code4338975
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage12V
Current Limit1.1A
On State Resistance0.165ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Product Overview
SI1865DDL-T1-GE3 is a p- and n-channel MOSFET load switch with level shift. The low on-resistance p-channel TrenchFET is tailored for use as a load switch. The n-channel, with an external resistor, can be used as a level shift to drive the p-channel load-switch. The n-channel MOSFET has internal ESD protection and can be driven by logic signals as low as 1.5V. The Si1865DDL operates on supply lines from 1.8V to 12V, and can drive loads up to 1.1A. The application includes load switch with level-shift, slew-rate control, and portable / consumer devices.
- Low RDS(on) TrenchFET®, 1.5V to 8V logic level control
- 2000V ESD protection on input switch, VON/OFF, adjustable slew-rate
- Input voltage range from 1.8 to 12V, load current is ±1.1A (TA = 25°C, continuous)
- Diode forward voltage is -0.84V typ (IS = -0.8A, TJ = 25°C)
- On-resistance (p-channel) is 0.165ohm typ VON/OFF = 1.5V, VIN = 4.5V, ID = 1.1A)
- Level-shift configuration
- Reverse leakage current is 1μA max (VIN = 12V, VON/OFF = 0V, TJ = 25°C)
- Maximum power dissipation is 0.357W (TJ = 25°C)
- ESD rating, MIL-STD-883D human body model (100pF, 1500 ohm) is \2kV
- SC-70 package, operating junction temperature range from -55 to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
12V
On State Resistance
0.165ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
SC-70
No. of Channels
1Channels
Current Limit
1.1A
IC Case / Package
SC-70
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
Product traceability