Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFR16S0001501FR500
Order Code4165122
Product RangeSFR16S Series
Technical Datasheet
5,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0296 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€148.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFR16S0001501FR500
Order Code4165122
Product RangeSFR16S Series
Technical Datasheet
Resistance1.5kohm
Product RangeSFR16S Series
Power Rating500mW
Resistance Tolerance0
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeGeneral Purpose
Product Diameter1.9mm
Product Length4.1mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1.5kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SFR16S Series
Resistance Tolerance
0
Voltage Rating
200V
Temperature Coefficient
± 100ppm/K
Product Diameter
1.9mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173