Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.200 |
3+ | €24.210 |
5+ | €20.540 |
10+ | €17.980 |
20+ | €17.970 |
50+ | €15.470 |
Product Information
Product Overview
The RCH series from Vishay are power resistors which are manufactured in cermet thick film technology. These power resistors exhibit remarkable characteristics and the series includes 4 types ranging from 5 to 50W. Designed to be mounted onto a heat-sink, the resistors can bear high short time overloads and 3 types of terminations are available. The resistors are non-inductive and is particularly suitable for high frequency operation and cut-out circuits. The RCH series features insulated case, alumina substrate and tinned copper alloy connections.
- Wide resistance range from 0.24ohm to 1Mohm (E24 range)
- Easy mounting, reduced size and weight
- Temperature range from -55°C to +125°C
- High overload capabilities up to 2500Vrms
- Available in ±1%, ±2%, ±5% and ±10% tolerance
- High thermal capacity up to 0.8°C/W
- 10^6Mohm high insulation
- ±150ppm/°C, ±250ppm/°C temperature coefficient values
- Round lead/M2 screw/flat with hole lead options
- High voltage, high power resistor
Technical Specifications
3.3ohm
50W
± 5%
1.285kV
± 150ppm/°C
Panel Mount
29.5mm
-55°C
-
RCH Series
-
Solder Lug
Thick Film
High Power
47.8mm
9mm
125°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate