Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCEL17R501TBE302
Order Code4380664
Product RangePTCEL Series
Technical Datasheet
1,028 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
5+ | €3.340 |
10+ | €2.970 |
25+ | €2.690 |
50+ | €2.320 |
200+ | €1.970 |
Price for:Each
Minimum: 1
Multiple: 1
€3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL17R501TBE302
Order Code4380664
Product RangePTCEL Series
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Product RangePTCEL Series
Operating Voltage Max700Vrms
ApplicationsInrush Current Limiting and Load-Dump Resistor
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max50mA
SVHCTo Be Advised
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max140°C
PTC Thermistor Diameter16.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
500ohm
Product Range
PTCEL Series
Applications
Inrush Current Limiting and Load-Dump Resistor
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
To Be Advised
Switching Temperature Min
130°C
PTC Thermistor Diameter
16.5mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
700Vrms
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
50mA
Trip Current
-
Switching Temperature Max
140°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability