Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPRV6SAABJYB25102KA
Order Code8795690
Product RangePRV6 Series
Technical Datasheet
199 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.890 |
3+ | €13.140 |
5+ | €12.380 |
10+ | €10.510 |
20+ | €9.250 |
50+ | €7.990 |
Price for:Each
Minimum: 1
Multiple: 1
€13.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPRV6SAABJYB25102KA
Order Code8795690
Product RangePRV6 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1.5W
Resistance Tolerance± 10%
Product RangePRV6 Series
Potentiometer Mounting-
Shaft Diameter3.17mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypeStandard
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length36.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PRV6 series from Vishay are fully sealed potentiometer cermet or conductive plastic. These potentiometers perform a variety of circuit adjustments in all types of electronic equipment.
- Resistance range of 2ohm to 10Mohm
- ±20%, ±10%, ±5% tolerance
- Rated power at 70°C is 1.5W
- Military performances
- Low cost
- Endurance of 50000 cycles
- Compatible RV6 (MIL R 94), IEC 60393-1 standards
- Temperature coefficient of resistanceof±150ppm/°C
- Limiting element voltage of 350V
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
-
No. of Gangs
1
Shaft Length
22mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
36.5mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1.5W
Product Range
PRV6 Series
Shaft Diameter
3.17mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability