Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.582 |
10+ | €0.373 |
50+ | €0.282 |
100+ | €0.253 |
200+ | €0.213 |
500+ | €0.173 |
Product Information
Product Overview
The PR03000207502JAC00 is a 75kΩ leaded metal film Power Resistor with pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
- Defined interruption behaviour
- Lead-free solder contacts
Technical Specifications
75kohm
3W
Axial Leaded
Metal Film
High Power
19.5mm
-55°C
-
PR03 Series
± 5%
750V
± 250ppm/°C
5.2mm
-
155°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate