Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP9A1R100FISX1103MA
Order Code8791295
Product RangeP9A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoP9A1R100FISX1103MA
Order Code8791295
Product RangeP9A Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating10mW
Resistance Tolerance± 20%
Product RangeP9A Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypeMiniature
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.6mm
Product Width9.5mm
Product Height11.35mm
Operating Temperature Min-55°C
Operating Temperature Max100°C
SVHCLead (19-Jan-2021)
Product Overview
The P9A1R100FISX1103MA is a 10kΩ 10mW 1-turn 1-gang panel-mounting Rotary Potentiometer with conductive plastic element, screwdriver slot adjustment and linear track taper. The multi-ganged potentiometer features centre mechanical detent fully integrated, centre tap and 25000 cycles minimum mechanical endurance.
- Ultra compact
- Multiple assemblies
- Shaft and panel sealed
- IP64 Protection rating
- -55 to 100°C Temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
Miniature
Potentiometer Terminals
PC Pin
Product Length
28.6mm
Product Height
11.35mm
Operating Temperature Max
100°C
No. of Turns
1Turns
Power Rating
10mW
Product Range
P9A Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-55°C
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01