Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP13LFL106MAB10
Order Code2550649
Product RangeP13 Series
Technical Datasheet
42 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.860 |
10+ | €28.040 |
20+ | €24.380 |
Price for:Each
Minimum: 1
Multiple: 1
€33.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP13LFL106MAB10
Order Code2550649
Product RangeP13 Series
Technical Datasheet
Track Resistance10Mohm
No. of Turns1Turns
Track TaperLinear
Power Rating12mW
Resistance Tolerance± 20%
Product RangeP13 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length25mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length40.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (23-Jan-2024)
Technical Specifications
Track Resistance
10Mohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
40.5mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
12mW
Product Range
P13 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability