Print Page
1,778 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €5.520 |
50+ | €4.550 |
250+ | €4.300 |
500+ | €3.860 |
1000+ | €3.710 |
2000+ | €3.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€27.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N02N1002JE
Order Code2112900
Product RangeNTHS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTHS
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3477K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
The NTHS series NTC Thermistor for temperature sensing, protection and compensation in battery chargers, power suppliers, office equipment, LCD compensation and In-car entertainment.
- Extended resistance values available in standard sizes
- Wraparound Ni barrier terminations with 100% Sn
- Allows design flexibility for use with hybrid circuitry
- High-density monolithic construction with glass overcoat
- Sn90Pb10 plated terminations version available
Applications
Sensing & Instrumentation, Safety, Industrial, Communications & Networking, Consumer Electronics, Portable Devices, Power Management, Automotive, Medical
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTHS
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3477K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability