Print Page
22,404 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.932 |
50+ | €0.774 |
100+ | €0.741 |
250+ | €0.708 |
500+ | €0.675 |
1000+ | €0.649 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103F520L
Order Code2492886
Product RangeNTCLE413
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1%
Product RangeNTCLE413
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length42mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTCLE413 series NTC Thermistor with mini epoxy PVC insulated leads. This sensor consists of small NTC chip soldered between stranded #30AWG, 105°C resistant, PVC (UL2651) or PVC 105°C single hook-up wires (according to UL1061). Terminations are solder dipped. It is lacquered and insulated with a black epoxy coating.
- High adhesive strength between the PVC wire and the encapsulating lacquer
- Accurate down to ±0.3°C
- Small body of maximum 3mm for easy installation
Applications
Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, HVAC
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Free Hanging
Product Range
NTCLE413
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant
3435K
NTC Case Size
-
Probe Material
-
Lead Length
42mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259