Print Page
5,180 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.286 |
10+ | €0.185 |
100+ | €0.115 |
500+ | €0.0983 |
1000+ | €0.0831 |
5000+ | €0.0767 |
Price for:Each
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMUH1PB-M3/89A
Order Code2098037
Product RangeMUH1P
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time25ns
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleMicroSMP
No. of Pins2Pins
Product RangeMUH1P
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The MUH1PB-M3/89A is a surface-mount Ultrafast Rectifier with MicroSMP case and solderable matte tin-plated leads. It is suitable for use in secondary rectification and freewheeling for Ultrafast-switching speeds AC-to-AC and DC-to-DC converters.
- Colour band denotes cathode end polarity
- Halogen-free
- Very low-profile
- Ideal for automated placement
- Oxide planar chip junction
- Low-forward voltage drop, low leakage current
- Ultrafast recovery times for high frequency
- 265°C Maximum 10 seconds solder dip
Applications
Industrial, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.05V
Forward Surge Current
10A
Diode Case Style
MicroSMP
Product Range
MUH1P
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009