Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMTPL-2516-S24V
Order Code3105650
Product RangeMTPL-2516 Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.940 |
10+ | €16.670 |
20+ | €15.650 |
Price for:Each
Minimum: 1
Multiple: 1
€19.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMTPL-2516-S24V
Order Code3105650
Product RangeMTPL-2516 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating12.5A
Frequency Range100kHz to 500kHz
Power Rating3W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingThrough Hole
Product RangeMTPL-2516 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
100kHz to 500kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
MTPL-2516 Series
Current Rating
12.5A
Power Rating
3W
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01