Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMTPL-2516-S12V
Order Code3105648
Product RangeMTPL-2516 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.940 |
10+ | €16.670 |
20+ | €15.650 |
Price for:Each
Minimum: 1
Multiple: 1
€19.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMTPL-2516-S12V
Order Code3105648
Product RangeMTPL-2516 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating22A
Frequency Range100kHz to 500kHz
Power Rating3W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingThrough Hole
Product RangeMTPL-2516 Series
SVHCTo Be Advised
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
100kHz to 500kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
MTPL-2516 Series
Current Rating
22A
Power Rating
3W
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability