Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMU01020Z0000ZB300
Order Code2614480
Product RangeMMU Series
Technical Datasheet
14,417 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.270 |
50+ | €0.123 |
250+ | €0.0947 |
500+ | €0.081 |
1500+ | €0.0595 |
3000+ | €0.0583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020Z0000ZB300
Order Code2614480
Product RangeMMU Series
Technical Datasheet
Resistor Case / PackageMELF 0102 [2211 Metric]
Resistance0ohm
Resistor TechnologyThin Film
Power Rating300mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeMMU Series
Product Length2.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistor Case / Package
MELF 0102 [2211 Metric]
Resistor Technology
Thin Film
Current Rating
2A
Product Range
MMU Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Resistance
0ohm
Power Rating
300mW
Resistor Mounting
Surface Mount Device
Product Length
2.2mm
Product Height
-
Operating Temperature Max
155°C
Alternatives for MMU01020Z0000ZB300
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability