Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1841222204
Order Code3289324
Product RangeMKP1841 Series
Technical Datasheet
2,263 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.100 |
| 10+ | €1.340 |
| 25+ | €1.220 |
| 50+ | €1.100 |
| 100+ | €0.987 |
| 260+ | €0.967 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1841222204
Order Code3289324
Product RangeMKP1841 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 5%
Voltage(AC)700V
Voltage(DC)2kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing22.5mm
Product Length26mm
Product Width6mm
Product Height15.5mm
Product RangeMKP1841 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
2200pF
Voltage(AC)
700V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
26mm
Product Height
15.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
6mm
Product Range
MKP1841 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability