Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCL103A-TR
Order Code1469405RL
Product RangeMCL10
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current15A
Operating Temperature Max125°C
Diode Case StyleMicroMELF
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeMCL10
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MCL103A-TR is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is used in IHF-detector, protection circuit, small battery charger and AC-DC/DC-DC converter.
- Low capacitance
- Low leakage current
- Low forward voltage drop
- AEC-Q101 qualified
- Halogen-free according to IEC 61249-2-21 definition
Applications
Safety, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
15A
Diode Case Style
MicroMELF
Reverse Recovery Time
10ns
Product Range
MCL10
SVHC
No SVHC (17-Jan-2022)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454