Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215373479E3
Order Code1834234
Product Range153 CRV Series
Also Known As222215373479
Technical Datasheet
6,491 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.891 |
50+ | €0.566 |
100+ | €0.494 |
250+ | €0.357 |
500+ | €0.320 |
1000+ | €0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215373479E3
Order Code1834234
Product Range153 CRV Series
Also Known As222215373479
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)6.3V
ESR4ohm
Lifetime @ Temperature0
PolarityPolar
Product Range153 CRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter5mm
Product Length-
Product Width-
Product Height5.3mm
Ripple Current36mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MAL215373479E3
7 Products Found
Product Overview
153 CRV series is a long life, vertical, SMD (chip) aluminium electrolytic capacitor. Typically used for applications such as SMD technology, coupling, decoupling, smoothing, filtering, buffering, timing, telecommunications, general industrial, EDP, automotive, portable and lightweight equipment.
- Polarized aluminium electrolytic capacitor, non-solid electrolyte, self healing
- SMD-version with base plate, vertical construction requiring minimum board space
- High CV per unit volume
- Long useful life: 2000h to 3000h at 105°C
- Charge and discharge proof, no peak current limitation
- Climatic category IEC 60068 55 / 105 / 56
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
0
Product Range
153 CRV Series
Capacitor Terminals
SMD
Product Length
-
Product Height
5.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
47µF
ESR
4ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
-
Ripple Current
36mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000569