Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210616103E3
Order Code1857200
Product Range106 PED-ST Series
Also Known As32DR8391 36DA123F025AA2A 36DA822F025AN2A
Technical Datasheet
354 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €45.920 |
3+ | €31.490 |
5+ | €29.450 |
10+ | €27.410 |
20+ | €24.570 |
50+ | €22.270 |
Price for:Each
Minimum: 1
Multiple: 1
€45.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210616103E3
Order Code1857200
Product Range106 PED-ST Series
Also Known As32DR8391 36DA123F025AA2A 36DA822F025AN2A
Technical Datasheet
Capacitance10000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product Range106 PED-ST Series
Product Diameter35mm
Product Height80mm
Lead Spacing12.8mm
ESR0.04ohm
Ripple Current7.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 106 PED-ST series large type Aluminium Capacitor with cylindrical aluminium case, insulated with a blue sleeve and Power Eurodin screw terminals. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features extremely low ESR and ESL allowing very high ripple current load. It is used in standard and switched mode power supplies, energy storage in pulse systems applications. It is also used for smoothing and filtering.
- 20000hrs at 85°C Very long useful life
- 25 to 100V Rated voltage range
- 1000 to 330000μF Rated capacitance range
- High resistance to shock and vibration
- Also available in bolt version (106 PED-STB)
- Pressure relief in the sealing
- Charge and discharge proof
- High reliability
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
7.7A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
25V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
106 PED-ST Series
Product Height
80mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074