Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL205849102E3
Order Code1165300
Product Range058 PLL-SI Series
Also Known As222205849102
Technical Datasheet
677 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.340 |
5+ | €9.550 |
10+ | €9.010 |
20+ | €8.460 |
40+ | €7.590 |
100+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€12.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205849102E3
Order Code1165300
Product Range058 PLL-SI Series
Also Known As222205849102
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range058 PLL-SI Series
Product Diameter25mm
Product Height40mm
Lead Spacing10mm
ESR0.158ohm
Ripple Current2.26A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
2.26A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
058 PLL-SI Series
Product Height
40mm
ESR
0.158ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability