Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLTW964TPW04020DB00
Order Code2899081
Product RangeTNPW Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTW964TPW04020DB00
Order Code2899081
Product RangeTNPW Series
Technical Datasheet
Kit Contents40 Pcs of Each 80 Values of 51.1ohm to 100kohm High Stability Thin Film Chip Resistors
Power Rating63mW
Range of Resistor Values51.1ohm to 100kohm
Resistance Tolerance± 0.1%
No. of Items in Kit3200
Product RangeTNPW Series
Technical Specifications
Kit Contents
40 Pcs of Each 80 Values of 51.1ohm to 100kohm High Stability Thin Film Chip Resistors
Range of Resistor Values
51.1ohm to 100kohm
No. of Items in Kit
3200
Power Rating
63mW
Resistance Tolerance
± 0.1%
Product Range
TNPW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332942