Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER3R3M51
Order Code3778726
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
91 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.530 |
| 5+ | €3.490 |
| 10+ | €3.080 |
| 25+ | €2.920 |
| 50+ | €2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER3R3M51
Order Code3778726
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Power Inductor Case19.1mm x 19.05mm x 7mm
Product RangeIHLP-7575GZ-51 Series
Inductor Case / Package-
DC Resistance Max3340µohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
19.1mm x 19.05mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
36A
Saturation Current (Isat)
41A
Product Range
IHLP-7575GZ-51 Series
DC Resistance Max
3340µohm
Product Length
19.1mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014115
Product traceability