Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEK3R3M01
Order Code4738250
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
1,250 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.320 |
| 50+ | €1.030 |
| 100+ | €0.793 |
| 250+ | €0.732 |
| 500+ | €0.692 |
| 1250+ | €0.571 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEK3R3M01
Order Code4738250
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeIHLP-3232DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0177ohm
Inductance Tolerance± 20%
Product Length8.18mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-01 Series
DC Resistance Max
0.0177ohm
Product Length
8.18mm
Product Height
4mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
Product traceability