Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R0M01
Order Code3518652
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
68 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.862 |
| 50+ | €0.699 |
| 250+ | €0.634 |
| 500+ | €0.602 |
| 1000+ | €0.544 |
| 2000+ | €0.452 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R0M01
Order Code3518652
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeIHLP-2020CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0137ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
DC Resistance Max
0.0137ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability