Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHERR47M5A
Order Code3585686
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.720 |
| 10+ | €2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHERR47M5A
Order Code3585686
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)54A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeIHLE-5050FH-5A Series
Power Inductor Case13.97mm x 13.59mm x 6.55mm
Inductor Case / Package-
DC Resistance Max1160µohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
54A
Saturation Current (Isat)
42A
Power Inductor Case
13.97mm x 13.59mm x 6.55mm
DC Resistance Max
1160µohm
Product Length
13.97mm
Product Height
6.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006678