Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHVR2500001005JA100
Order Code9477144
Product RangeHVR25 Series
Technical Datasheet
395 In Stock
20,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.276 |
50+ | €0.130 |
100+ | €0.115 |
250+ | €0.0992 |
500+ | €0.0896 |
1000+ | €0.0696 |
Price for:Each
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR2500001005JA100
Order Code9477144
Product RangeHVR25 Series
Technical Datasheet
Resistance10Mohm
Product RangeHVR25 Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating1.6kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Voltage
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HVR25 series High Voltage Resistor with metal film technology. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection.
- Compatible with Lead-free and lead containing soldering processes
- Small size
- High pulse loading (up to 10kV) capability
Technical Specifications
Resistance
10Mohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HVR25 Series
Resistance Tolerance
± 5%
Voltage Rating
1.6kV
Temperature Coefficient
± 200ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for HVR2500001005JA100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability