Print Page
Product Information
Alternatives for GL05T-GS08
1 Product Found
Product Overview
The GL05T-GS08 is a low capacitance ESD Protection Diode for high-speed data interfaces. It is suitable for high speed data lines, cellular handsets, USB port protection, LAN equipment and peripherals.
- IEC 61000-4-5 (lightning) see IPPM below
- ESD protection according to IEC 61000-4-2 ±8kV contact discharge and ±15kV air discharge
- High temperature soldering guaranteed 260°C/10s at terminals
- AEC-Q101 qualified
- Green product and no Sb/Br
- -55 to 150°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
11V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
GL05T
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001