Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoGF1M-E3/5CA
Order Code2889173
Product RangeSUPERECTIFIER
Technical Datasheet
10,288 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.613 |
10+ | €0.404 |
100+ | €0.342 |
500+ | €0.262 |
1000+ | €0.207 |
5000+ | €0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGF1M-E3/5CA
Order Code2889173
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
The GF1M-E3/5CA from Vishay is an single configured surface mount glass passivated rectifier in DO-214BA package. It features low forward voltage drop, low leakage current, high forward surge capability. Applicable at general purpose rectification of power supplies, inverters, converters, freewheeling diode, automotive and telecommunication.
- Automotive grade AEC-Q101 qualified
- Ideal for automated placement
- Superectifier structure for high reliability condition
- Maximum repetitive reverse voltage Vrrm of 1kV
- Non repetitive forward surge current IFSM of 30A
- Forward current IF(AV) of 1A
- Maximum forward voltage VF of 1.2V at 1A
- Operating junction temperature range from -65°C to 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
SUPERECTIFIER
SVHC
Lead (07-Nov-2024)
Alternatives for GF1M-E3/5CA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability