Print Page
Image is for illustrative purposes only. Please refer to product description.
1,535 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.604 |
| 10+ | €0.335 |
| 100+ | €0.323 |
| 500+ | €0.310 |
| 1000+ | €0.298 |
| 5000+ | €0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES3A-E3/57T
Order Code9549277
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time20ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The ES3A-E3/57T is a surface mount ultrafast Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The plastic rectifier features glass passivated pallet chip junction, high forward surge capability, low forward voltage and low power losses. Colour band denotes cathode end polarity.
- Ultrafast recovery time for high efficiency
- 35V Maximum RMS voltage
- 50V Maximum DC blocking voltage
- 45pF at 4V/1MHz Typical junction capacitance
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
900mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for ES3A-E3/57T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
Product traceability