Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW25120000Z0EH
Order Code3975094
Product RangeCRCW e3 Series
Technical Datasheet
3,839 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.152 |
100+ | €0.126 |
500+ | €0.115 |
1000+ | €0.113 |
2000+ | €0.110 |
4000+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25120000Z0EH
Order Code3975094
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistance Tolerance-
Power Rating1W
Current Rating-
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Resistor TypeGeneral Purpose
Product Length6.3mm
Temperature Coefficient-
Product Width3.15mm
Voltage Rating500V
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
-
Current Rating
-
Product Range
CRCW e3 Series
Product Length
6.3mm
Product Width
3.15mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Technology
Thick Film
Power Rating
1W
Resistor Mounting
Surface Mount Device
Resistor Type
General Purpose
Temperature Coefficient
-
Voltage Rating
500V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0405
Product traceability