Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EAHP
Order Code2616740
Product RangeCRCW-HP e3 Series
Technical Datasheet
43,425 In Stock
25,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.040 |
100+ | €0.0296 |
500+ | €0.0267 |
1000+ | €0.0238 |
2500+ | €0.0233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EAHP
Order Code2616740
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating330mW
Current Rating5A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRCW06030000Z0EAHP is a CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances, industrial and commercial applications.
- Excellent pulse load capability, enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- 5A current rating
- Operating temperature range from -55 to 155°C
- 330mW power rating
- 0.45mm product height
- 1.6mm product length
- 0.85mm product width
- 0603 (1608 metric) resistor case / package
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
330mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
5A
Product Range
CRCW-HP e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for CRCW06030000Z0EAHP
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability